S-1133B13-U5T1U

ABLIC
628-S-1133B13-U5T1U
S-1133B13-U5T1U

Mfr.:

Description:
LDO Voltage Regulators HIGH RIPPLE-REJECTION AND LOW DROPOUT MIDDLE-OUTPUT CURRENT CMOS VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,705 € 0,71 €
0,531 € 5,31 €
0,486 € 12,15 €
0,437 € 43,70 €
0,414 € 103,50 €
0,40 € 200,00 €
Full Reel (Order in multiples of 1000)
0,386 € 386,00 €
0,368 € 736,00 €
0,361 € 1.805,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
1.3 V
300 mA
1 Output
Positive
70 dB
Fixed
- 40 C
+ 85 C
740 mV
S-1133
Reel
Cut Tape
Brand: ABLIC
Dropout Voltage - Max: 780 mV
Line Regulation: 0.02 %/V
Load Regulation: 15 mV
Operating Supply Current: 60 uA
Pd - Power Dissipation: 1 W
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.