S-1132B42-M5T1U

ABLIC
628-S-1132B42-M5T1U
S-1132B42-M5T1U

Mfr.:

Description:
LDO Voltage Regulators 6.5 V INPUT, 300 mA VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,398 € 1.194,00 €
0,393 € 2.358,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
4.2 V
300 mA
1 Output
Positive
2 V
6.5 V
70 dB
Fixed
- 40 C
+ 85 C
100 mV
S-1132
Reel
Brand: ABLIC
Dropout Voltage - Max: 150 mV
Line Regulation: 0.01 %/V
Load Regulation: 15 mV
Operating Supply Current: 20 uA
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.