S-1132B30-M5T1U

ABLIC
628-S-1132B30-M5T1U
S-1132B30-M5T1U

Mfr.:

Description:
LDO Voltage Regulators 6.5 V INPUT, 300 mA VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.939

Stock:
2.939 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2939 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,628 € 6,28 €
0,579 € 14,48 €
0,51 € 51,00 €
0,47 € 117,50 €
0,454 € 227,00 €
0,412 € 412,00 €
Full Reel (Order in multiples of 3000)
0,388 € 1.164,00 €
0,378 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3 V
300 mA
1 Output
Positive
2 V
6.5 V
70 dB
Fixed
- 40 C
+ 85 C
130 mV
S-1132
Reel
Cut Tape
Brand: ABLIC
Dropout Voltage - Max: 190 mV
Line Regulation: 0.01 %/V
Load Regulation: 15 mV
Operating Supply Current: 20 uA
Pd - Power Dissipation: 600 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.