S-1132B18-U5T1U

ABLIC
628-S-1132B18-U5T1U
S-1132B18-U5T1U

Mfr.:

Description:
LDO Voltage Regulators 6.5 V INPUT, 300 mA VOLTAGE REGULATOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,37 € 1,37 €
0,759 € 7,59 €
0,687 € 17,18 €
0,581 € 58,10 €
0,518 € 129,50 €
0,495 € 247,50 €
Full Reel (Order in multiples of 1000)
0,407 € 407,00 €
0,388 € 776,00 €
0,378 € 1.890,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
1.8 V
300 mA
1 Output
Positive
2 V
6.5 V
70 dB
Fixed
- 40 C
+ 85 C
540 mV
S-1132
Reel
Cut Tape
Brand: ABLIC
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dropout Voltage - Max: 580 mV
Line Regulation: 0.01 %/V
Load Regulation: 15 mV
Operating Supply Current: 20 uA
Pd - Power Dissipation: 1 W
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99