S-1112B35MC-L6UTFG

ABLIC
628-S-1112B35MC6UTFG
S-1112B35MC-L6UTFG

Mfr.:

Description:
LDO Voltage Regulators LDO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,358 € 1.074,00 €
0,353 € 2.118,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
3.5 V
150 mA
1 Output
Positive
2 V
6.5 V
80 dB
Fixed
- 40 C
+ 85 C
190 mV
S-1112
Reel
Brand: ABLIC
Dropout Voltage - Max: 260 mV
Line Regulation: 0.05 %/V
Load Regulation: 20 mV
Pd - Power Dissipation: 300 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: CMOS Voltage Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.