S-1112A33PI-L2STFU

ABLIC
628-S-1112A33PI-L2SU
S-1112A33PI-L2STFU

Mfr.:

Description:
LDO Voltage Regulators VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,335 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SNT-6A(H)-6
3.3 V
150 mA
1 Output
Positive
2 V
6.5 V
80 dB
Fixed
- 40 C
+ 85 C
190 mV
S-1112
Reel
Brand: ABLIC
Dropout Voltage - Max: 0.26 V at 100 mA
Line Regulation: 0.05 % / V
Load Regulation: 12 mV
Operating Supply Current: 50 uA
Output Voltage Range: 1.5 V to 5.5 V
Pd - Power Dissipation: 500 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: High Ripple Rejection and CMOS LDO Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.