S-1000C19-N4T1U

ABLIC
628-S-1000C19-N4T1U
S-1000C19-N4T1U

Mfr.:

Description:
Supervisory Circuits ULTRA-SMALL PACKAGE HIGH-PRECISION VOLTAGE DETECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,327 € 981,00 €
0,319 € 1.914,00 €

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SC-82AB-4
1.9 V
1 Input
CMOS
No Manual Reset
No Watchdog
No Backup
5.5 V
- 40 C
+ 85 C
1 %
S-1000
Reel
Brand: ABLIC
Chip Enable Signals: No Chip Enable
Operating Supply Current: 350 nA
Pd - Power Dissipation: 350 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 950 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.