X4050PSF1/C

ABB
894-X4050PSF1/C
X4050PSF1/C

Mfr.:

Description:
Power Transformers 1C,50VA,460208-115/24,PFBCC,SFC,COV,ABB

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
850,96 € 850,96 €
704,93 € 3.524,65 €
649,77 € 6.497,70 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Power Transformers
50 V
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Part # Aliases: 1TQY200060X0036
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
ECCN:
EAR99