U0653P010

ABB
894-U0653P010
U0653P010

Mfr.:

Description:
ABB MIDWEST 60A ACD NF 3PH 15AGFI STL N3R

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.645,41 € 2.645,41 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: ABB
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Unit Weight: 4,196 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0