TSMQ1212CSCU

ABB
894-TSMQ1212CSCU
TSMQ1212CSCU

Mfr.:

Description:
Panelboards & Load Centres MSLC MB RING 125A10K 12/24 S UG/OH EUSC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
902,43 € 902,43 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Meter Socket Load Centers
120 VAC/240 VAC
125 A
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: Up to 12 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Meter Socket
Part # Aliases: 1TQS100000A1012
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0