TQL100F

ABB
894-TQL100F
TQL100F

Mfr.:

Description:
Wall Mounted Panel Enclosures ENCLOSURE NEMA 1 FLUSH 100A

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
559,05 € 559,05 €
551,47 € 2.757,35 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wall Mounted Panel Enclosures
Circuit Breaker Enclosure
6.88 in
15.25 in
1
Brand: ABB
Depth: 4 in
Mounting Style: SMD/SMT
Product: Enclosure
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Unit Weight: 3,657 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.