TPLUG408

ABB
894-TPLUG408
TPLUG408

Mfr.:

Description:
Circuit Breaker Accessories PBII 1600A LINE LUG KIT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
277,92 € 277,92 €
256,93 € 1.284,65 €
245,34 € 2.453,40 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 1,114 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536904000