TMQ1210RCU

ABB
894-TMQ1210RCU
TMQ1210RCU

Mfr.:

Description:
Panelboards & Load Centres LD CTR MB 100A 12/24 CU N3 UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
853,07 € 853,07 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Circuit Breaker Load Centers
100 A
Brand: ABB
For Use With: Up to 12 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Circuit Breaker
Part # Aliases: 1TQP100000A0027
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.