TLQ412RT1

ABB
894-TLQ412RT1
TLQ412RT1

Mfr.:

Description:
Panelboards & Load Centres 125A 4CRT 1P3W 120/240V 3R W/GROUND

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
569,49 € 569,49 €
471,76 € 2.358,80 €
434,78 € 4.347,80 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Lug Load Centers
120 VAC/240 VAC
125 A
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
For Use With: Up to 4 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Lug
Part # Aliases: 1TQP100000A0285
Unit Weight: 3,266 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0