TL240RCU

ABB
894-TL240RCU
TL240RCU

Mfr.:

Description:
Panelboards & Load Centres 2 CIRC 40A OUTDOOR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
320,31 € 320,31 €
283,48 € 1.417,40 €
267,18 € 2.671,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Lug Load Centers
Brand: ABB
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Lug
Part # Aliases: 1TQP202202A0000
Unit Weight: 3,095 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109150
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.