THQMV200F

ABB
894-THQMV200F
THQMV200F

Mfr.:

Description:
Circuit Breaker Accessories 200A PM L/C MAIN BKR 22K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
775,98 € 775,98 €
642,82 € 3.214,10 €
592,43 € 5.924,30 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Kits
Main Breaker Kit
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 200 A
For Use With: Convertible Load Center
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0