THQL32090

ABB
894-THQL32090
THQL32090

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER 3P 90A 240 10KA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
670,52 € 670,52 €
595,78 € 2.978,90 €
567,82 € 5.678,20 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breakers
90 A
3 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BR
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1TQQ032090X0000
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99