THQC1115WL

ABB
894-THQC1115WL
THQC1115WL

Mfr.:

Description:
Circuit Breakers CIRCUIT BREAKER 1P 15A 120/240V 10KA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,67 € 110,67 €
93,53 € 467,65 €
87,24 € 872,40 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breakers
15 A
1 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 7GSP075886R0003
Unit Weight: 142 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99