THHQL2160

ABB
894-THHQL2160
THHQL2160

Mfr.:

Description:
Circuit Breakers THHQL 2P 120/240V 22K IC 60 AMP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
327,04 € 327,04 €
289,44 € 1.447,20 €
272,79 € 2.727,90 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1TQQ121060X0000
Unit Weight: 283,495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99