THHQB1115GFT2

ABB
894-THHQB1115GFT2
THHQB1115GFT2

Mfr.:

Description:
Circuit Breakers THHQB 120VAC 1P 22KAIC 15A GFCI

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.081,52 € 1.081,52 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 217,271 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0