TH3268RCSE

ABB
894-TH3268RCSE
TH3268RCSE

Mfr.:

Description:
Disconnect Switches 1200A 2P HD SRV ENT N3R 600V FUSIBLE CSA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.714,31 € 10.714,31 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Fused
2 Pole
1.2 kA
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065