TH3267RC

ABB
894-TH3267RC
TH3267RC

Mfr.:

Description:
Disconnect Switches 800A 2P HD N3R 600V FUSIBLE CSA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
8.300,14 € 8.300,14 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Heavy Duty
2 Pole
800 A
Brand: ABB
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Unit Weight: 186,880 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170