TH3221SS

ABB
894-TH3221SS
TH3221SS

Mfr.:

Description:
Disconnect Switches 30A 2P HD N4X SS 240V FUSIBLE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.126,22 € 1.126,22 €
1.107,86 € 5.539,30 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
Heavy Duty
30 A
Brand: ABB
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Unit Weight: 5,418 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536509045
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.