TH3221

ABB
894-TH3221
TH3221

Mfr.:

Description:
Disconnect Switches 30A 2P HD N1 240V FUSIBLE SWITCH

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
176,04 € 176,04 €
164,50 € 822,50 €
163,51 € 1.635,10 €
153,60 € 3.840,00 €
143,69 € 7.184,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
30 A
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Unit Weight: 2,672 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509045