TC35362SS

ABB
894-TC35362SS
TC35362SS

Mfr.:

Description:
Disconnect Switches 60A 3P DBL THR 4/4X SS 600V NONFUSE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10.462,65 € 10.462,65 €
5 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Disconnect Switches
3 Pole
60 A
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Disconnect Switches
Factory Pack Quantity: 1
Unit Weight: 27,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065