T16-0.74

ABB
894-T16-0.74
T16-0.74

Mfr.:

Description:
Industrial Relays TOL,AS/L,B/C,CLASS-10,0.55-0.74A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
50,87 € 50,87 €
50,22 € 502,20 €
48,87 € 1.221,75 €
47,57 € 2.378,50 €
46,59 € 4.659,00 €
46,14 € 11.535,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Industrial Relays
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Overload Relays
Thermal Overload Relay
740 mA
Brand: ABB
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: 1SAZ711201R1021
Unit Weight: 122,470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
USHTS:
8536490055