SUP201M-Z4

ABB
894-SUP201M-Z4
SUP201M-Z4

Mfr.:

Description:
Circuit Breakers MCB SUP200M 1P Z 4A UL 489

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,18 € 70,18 €
58,21 € 291,05 €
54,75 € 547,50 €
45,62 € 2.281,00 €
42,59 € 4.259,00 €
42,58 € 10.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breakers
Miniature
4 A
240 VAC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: ABB
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 127,006 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.