SU204M-K2

ABB
894-SU204M-K2
SU204M-K2

Mfr.:

Description:
Circuit Breakers UL489 MCB 4P K 2A 480/277

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
231,95 € 231,95 €
192,24 € 961,20 €
177,22 € 1.772,20 €
146,42 € 7.321,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200M
Circuit Breaker
2 A
4 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS274337R0277
Unit Weight: 544,310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

System pro M compact® SU200M Mini Circuit Breakers

ABB System pro M compact® SU200M Miniature Circuit Breakers provide UL 489 branch circuit protection up to 480Y/277VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet international UL, CSA, and IEC standards. The high-performance SU200M features 10kA interrupting capacity and 15kA breaking capacity. The SU200M offers a 0.2A to 63A current rating range and is fully compatible with System pro M compact UL 489 accessories.