SU202ML-Z2

ABB
894-SU202ML-Z2
SU202ML-Z2

Mfr.:

Description:
Circuit Breakers MCB SU200ML 2P Z 2A UL 489

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,82 € 108,82 €
94,09 € 470,45 €
87,15 € 871,50 €
76,87 € 3.843,50 €
73,32 € 7.332,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200ML
Circuit Breakers
2 A
2 Pole
Brand: ABB
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS272339R0278
Unit Weight: 235,868 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

System pro M compact® SU200ML Circuit Breakers

ABB System pro M compact® SU200ML Miniature Circuit Breakers provide UL 489 branch circuit protection up to 240VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet UL, CSA, and IEC international standards. The high-performance SU200ML features 14kA interrupting capacity and 15kA breaking capacity. The SU200ML offers a 0.2A to 63A current rating and is fully compatible with System pro M compact UL 489 accessories.