SU202M-K8

ABB
894-SU202M-K8
SU202M-K8

Mfr.:

Description:
Circuit Breakers UL489 MCB 2P K 8A 480/277

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
31
Expected 3/27/2026
20
Expected 4/2/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
107,83 € 107,83 €
96,20 € 481,00 €
88,08 € 880,80 €
75,91 € 3.795,50 €
72,97 € 7.297,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200M
Circuit Breaker
8 A
2 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS272337R0407
Unit Weight: 240,404 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

System pro M compact® SU200M Mini Circuit Breakers

ABB System pro M compact® SU200M Miniature Circuit Breakers provide UL 489 branch circuit protection up to 480Y/277VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet international UL, CSA, and IEC standards. The high-performance SU200M features 10kA interrupting capacity and 15kA breaking capacity. The SU200M offers a 0.2A to 63A current rating range and is fully compatible with System pro M compact UL 489 accessories.