SU202M-K10

ABB
894-SU202M-K10
SU202M-K10

Mfr.:

Description:
Circuit Breakers UL489 MCB 2P K 10A 480/277

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
115,82 € 115,82 €
96,04 € 480,20 €
89,49 € 894,90 €
73,70 € 3.685,00 €
68,46 € 6.846,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200M
Circuit Breaker
10 A
2 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BG
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS272337R0427
Unit Weight: 399,161 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

System pro M compact® SU200M Mini Circuit Breakers

ABB System pro M compact® SU200M Miniature Circuit Breakers provide UL 489 branch circuit protection up to 480Y/277VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet international UL, CSA, and IEC standards. The high-performance SU200M features 10kA interrupting capacity and 15kA breaking capacity. The SU200M offers a 0.2A to 63A current rating range and is fully compatible with System pro M compact UL 489 accessories.