SU201MR-K10

ABB
894-SU201MR-K10
SU201MR-K10

Mfr.:

Description:
Circuit Breakers MCB SU200MR RTT 1P K 10A BCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 7/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,32 € 48,32 €
40,82 € 204,10 €
38,00 € 380,00 €
34,86 € 1.743,00 €
33,59 € 3.359,00 €
32,61 € 8.152,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200MR
Circuit Breakers
10 A
1 Pole
Brand: ABB
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS271347R0427
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

System pro M compact® SU200MR Circuit Breakers

ABB System pro M compact® SU200MR Miniature Circuit Breakers (MCBs) are high-performance, miniature circuit breakers with ring cable lug connections compliant with UL, CSA, and IEC standards. The integrated captive connecting screws simplify the connection of electric lines with extra protection and time saving. The ABB SU200ML offers a 0.2A to 63A current rating range and can be combined with most UL 489-approved and CSA 22.2 No. 5-approved components.