SU201ML-C7

ABB
894-SU201ML-C7
SU201ML-C7

Mfr.:

Description:
Circuit Breakers MCB SU200ML 1P C 7A UL 489

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,46 € 47,46 €
40,46 € 202,30 €
37,63 € 376,30 €
32,85 € 1.642,50 €
31,17 € 3.117,00 €
29,73 € 7.432,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
SU200ML
Circuit Breakers
7 A
1 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Tradename: System pro M compact
Part # Aliases: 2CDS271339R0074
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99

System pro M compact® SU200ML Circuit Breakers

ABB System pro M compact® SU200ML Miniature Circuit Breakers provide UL 489 branch circuit protection up to 240VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet UL, CSA, and IEC international standards. The high-performance SU200ML features 14kA interrupting capacity and 15kA breaking capacity. The SU200ML offers a 0.2A to 63A current rating and is fully compatible with System pro M compact UL 489 accessories.