ST201M-K13NA

ABB
894-ST201M-K13NA
ST201M-K13NA

Mfr.:

Description:
Circuit Breakers MCB ST200M 1P+NA K 13A UL1077

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
95,14 € 95,14 €
85,29 € 426,45 €
77,33 € 773,30 €
69,94 € 3.497,00 €
66,75 € 6.675,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ST200M
Circuit Breakers
13 A
1 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CDS271335R0447
Unit Weight: 1,397 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99