ST201M-D20

ABB
894-ST201M-D20
ST201M-D20

Mfr.:

Description:
Circuit Breakers MCB ST200M 1P D 20A UL1077

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,31 € 54,31 €
45,15 € 225,75 €
40,07 € 400,70 €
35,60 € 1.780,00 €
33,68 € 3.368,00 €
32,51 € 8.127,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
ST200M
Circuit Breakers
20 A
1 Pole
Brand: ABB
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CDS271334R0201
Unit Weight: 113,398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536200020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST200M Miniature Circuit Breakers

ABB ST200M Miniature Circuit Breakers provide supplementary protection according to UL 1077 of up to 10kA at 480Y/277VAC and 125VDC. These devices are ideal for multiple applications and markets and feature an updated switching mechanism and assembly for increased triggering reliability, even under tough conditions. The robust thermoplastic housing material includes durable laser-printed product information for easy identification, and the information remains visible after installation. The contact design uses trip-free snap-action mechanism for improved arc movement and safe, optimized switching. The ST200M series provides easy and safe handling and a profile that matches other modular DIN-rail components. ABB ST200M Miniature Circuit Breakers are halogen free and use materials that comply with EU (RoHS, REACH) standards for sustainability.