SP08FCA

ABB
894-SP08FCA
SP08FCA

Mfr.:

Description:
Circuit Breaker Accessories PBII T STUDS 800A ALUMINIUM

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
550,86 € 550,86 €
489,45 € 2.447,25 €
466,48 € 4.664,80 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908120