S802S-D10

ABB
894-S802S-D10
S802S-D10

Mfr.:

Description:
Circuit Breakers MCB S800S 2P D 10A

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
513,02 € 513,02 €
455,83 € 2.279,15 €
434,45 € 4.344,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breakers
10 A
2 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CCS862001R0101
Unit Weight: 508,023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99