S3C-A2

ABB
894-S3C-A2
S3C-A2

Mfr.:

Description:
Circuit Breaker Accessories S3C SHT TRIP 110-415VAC/250VDC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6
Expected 6/11/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,43 € 77,43 €
64,23 € 321,15 €
60,41 € 604,10 €
50,34 € 2.517,00 €
46,98 € 4.698,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Shunt Trips
Auxiliary Element
Brand: ABB
For Use With: MCBs, RCDs, AFDDs and switch disconnectors
Height: 74.1 mm
Length: 85 mm
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Screw Terminals
Voltage Rating: 110 VAC to 250 VDC
Width: 17.4 mm
Part # Aliases: 2CDS200982R0002
Unit Weight: 63 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.