S202MUC-K50

ABB
894-S202MUC-K50
S202MUC-K50

Mfr.:

Description:
Circuit Breakers MCB S200MUC 2P K 50A AC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,47 € 273,47 €
226,65 € 1.133,25 €
208,94 € 2.089,40 €
172,62 € 8.631,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breaker
50 A
2 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CDS272061R0577
Unit Weight: 1,302 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99