S201MUC-C16

ABB
894-S201MUC-C16
S201MUC-C16

Mfr.:

Description:
Circuit Breakers MCB S200MUC 1P C 16A AC/DC

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,50 € 99,50 €
89,25 € 446,25 €
81,29 € 812,90 €
73,40 € 3.670,00 €
70,21 € 7.021,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Circuit Breakers
16 A
1 Pole
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99