RMS112222LRGNR

ABB
894-RMS112222LRGNR
RMS112222LRGNR

Mfr.:

Description:
Meter Sockets MTR STACK 2-225A 1PH-1PH RING SKT 10-22K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.312,10 € 3.312,10 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Meter Sockets
2-Gang
120 VAC/240 VAC
225 A
Brand: ABB
For Use With: 10-22 KAIC THQL/THHQL Tenant Breakers
Mounting Style: Wall Mount
Product: Meter Stack Module
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Lug
Part # Aliases: 1TQE000000R0677
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.