RMMLO600-2000

ABB
894-RMMLO600-2000
RMMLO600-2000

Mfr.:

Description:
Circuit Breaker Accessories RELIAMOD REPLACEMENT 600A-2000A MLO KIT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,89 € 134,89 €
111,85 € 559,25 €
104,23 € 1.042,30 €
85,84 € 4.292,00 €
79,70 € 7.970,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breaker Accessories
Circuit Breakers
MLO Lug Kit
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 600 A to 2 kA
For Use With: Breaker modules
Mounting Style: Screw
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1TQE000000R0515
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0