PS-3FSF43

ABB
894-PS-3FSF43
PS-3FSF43

Mfr.:

Description:
Motor Starters SYS PROS DOL 3P 77A AC3 TYPE 4/12

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.659,52 € 3.659,52 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Motor Starters
Combination Starter
208 VAC
77 A
3 Phase
Fusible Disconnect Switch, Non-Reversing, Type 4 /12
Brand: ABB
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 13,608 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.