PS-2FSX11

ABB
894-PS-2FSX11
PS-2FSX11

Mfr.:

Description:
Motor Starters SYS PROS DOL 3P 52A AC3 TYPE 1

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
969,83 € 969,83 €
946,70 € 4.733,50 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Motor Starters
Starter
208 VAC
52 A
3 Phase
Direct On Line, Type 1
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CA
Product Type: Motor Drives
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 1SQA016082R0001
Unit Weight: 8,618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536501000
USHTS:
8536504000
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99