PLU703M-K20

ABB
894-PLU703M-K20
PLU703M-K20

Mfr.:

Description:
Circuit Breakers PL 20A 3P 240V-35KA 277V-14KA AC K

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
423,28 € 423,28 €
386,11 € 1.930,55 €
372,35 € 3.723,50 €
50 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Circuit Breakers
Brand: ABB
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 2CDT323001R0487
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536200020
ECCN:
EAR99