PFAL2412BK

ABB
894-PFAL2412BK
PFAL2412BK

Mfr.:

Description:
Panelboards & Load Centres RH P FRONT ML 24SP 125A GR UL BK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 40   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,44 € 1.257,60 €
26,72 € 1.336,00 €
25,05 € 2.505,00 €
23,38 € 5.845,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Load Centers
125 A
Brand: ABB
For Use With: Up to 24 circuit breakers
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Part # Aliases: 1TQP124106C2001
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.