PAM0820RFL

ABB
894-PAM0820RFL
PAM0820RFL

Mfr.:

Description:
Panelboards & Load Centres LD CTR MCB 200A 08/16 AL N3R GR PON UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
364,72 € 364,72 €
302,13 € 1.510,65 €
278,44 € 2.784,40 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Circuit Breaker Load Centers
120 VAC/240 VAC
200 A
Brand: ABB
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Circuit Breaker
Part # Aliases: 1TQP100000A0061
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0