PAC2012R

ABB
894-PAC2012R
PAC2012R

Mfr.:

Description:
Panelboards & Load Centres LD CTR CONV 125A 20/40 AL N3R GR PON UL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,38 € 273,38 €
226,58 € 1.132,90 €
208,87 € 2.088,70 €
172,56 € 8.628,00 €

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Panelboards & Load Centres
Main Lug Convertible Load Centers
120 VAC/240 VAC
125 A
Brand: ABB
Mounting Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Type: Main Lug Convertible
Part # Aliases: 1TQP100000A0067
Unit Weight: 453,592 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.