P9M-SLZ1B

ABB
894-P9M-SLZ1B
P9M-SLZ1B

Mfr.:

Description:
Switch Actuators 3 POS ILL SEL SW MOM A WHITE

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,20 € 44,20 €
41,10 € 411,00 €
39,47 € 986,75 €
37,03 € 1.851,50 €
35,77 € 3.577,00 €
34,17 € 8.542,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Illuminated Selector Switch
22 mm Pilot Devices
White
IP66
Brand: ABB
Illumination Colour: White
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.