P9M-SLD0A

ABB
894-P9M-SLD0A
P9M-SLD0A

Mfr.:

Description:
Switch Actuators 2 POS ILL SEL SW;MAINT;ORG

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,34 € 36,34 €
33,72 € 337,20 €
32,03 € 800,75 €
30,04 € 1.502,00 €
29,32 € 2.932,00 €
27,72 € 6.930,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Switch Actuators
Illuminated Selector Switch
22 mm Pilot Devices
Orange
IP66
Brand: ABB
Illumination Colour: Orange
Material: Metal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8538908180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.